PCE-MA 110TS | PCE Instruments
Moisture analyzer scale, cereals, 110 g, PCE-MA 110TS
Moisture scale, PCE-MA 110TS, PCE Instruments
The moisture balance has a moisture measuring range of 0 …100%. The moisture balance is operated via the 5" touchscreen.To determine the moisture content with the moisture balance, asample is evenly distributed on the sample pan. The sample panis then placed in the moisture balance and sealed. After settingall parameters, the moisture balance starts the measurement.The accuracy of the moisture scale is ±0.003 g. The moisturebalance is therefore a precise measuring device.The moisture balance determines the moisture content via themeasured weight difference, based on the weight before andafter drying the sample. The adjustable temperature range forthe moisture balance is between 40 ... 165 °C / 104 ... 329 °F . Aspecific drying temperature can thus be selected for the samplein the moisture balance. The drying temperature is generated bymeans of a built-in halogen lamp with a diameter of 90 mm /3.5".
Due to the drying process of the sample, the moisture balancecan be used in many areas. Thus, the moisture balance is used inlaboratories, for example, to measure the moisture of differentpowders, in final quality control to determine the moisture ofgranules or in agriculture or the agricultural sector to determinethe moisture content of oats, grain or wheat.The measured values can be transferred to a PC and analyzedvia the RS-232 Modbus interface on the moisture balance.Suitable software is optionally available for the moisturebalance.
Features
- Spirit level for leveling the moisture balance
- Memory for 32 drying parameters
- 5" touch screen for easy operation
- Optionally with PC software
Scope of delivery
- 1 x grain moisture meter PCE-MA 110TS
- 10 x sample tray
- 1 x sample tray holder
- 1 x sample tray handle
- 1 x power cable
Version | Getreide | |
Product type | Feuchtebestimmerwaage | |
Weighing Capacity | 0.11 kg |
Country of origin | CN |
Customs tariff number | 90160010 |
RoHS conform | in_review |
SVHC free | not_specified |