PCE-MA 202 | PCE Instruments

Moisture analyzer scale, 200 g/10 mg, PCE-MA 202

Order No.: 31K0583
EAN: 4250348715203
MPN:
PCE-MA 202
PCE-MA 202 PCE Instruments Weighing Scales Image 1
PCE-MA 202 PCE Instruments Weighing Scales Image 2
PCE-MA 202 PCE Instruments Weighing Scales Image 3
PCE-MA 202 PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
863.3331 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
863.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
863.3331 €

Moisture scale, PCE-MA 202, PCE Instruments

PCE-MA 202 is an oven-drying moisture analyzer for weighingand heating material samples to determine moisture content.The heating chamber is heated by halogen lamps up to 199 °C. Inthis chamber, the moisture analyzer or moisture balance driesthe sample to be weighed, and then calculates the moisturecontent from the weight difference. The moisture analyzer candetermine the smallest weight differences thanks to a readout,readability or resolution of 10 mg / 0.01 g / 0.1 %. The results aredisplayed on the large, easy-to-read LCD screen. Up to 15 different drying programs can be stored in the memory of the moisture analyzer. Accordingly, the moisture analyzer is suitable for determining the moisture content of everything from food, biomass, pellets, pastes, animal feed, nuts, seeds, beans, lentils and legumes to soil, sand, ceramic clay, resin and brick materials. With the included 100 g weight, the moisture analyzer can be calibrated quickly and easily at any time.

Features

  • Memory for up to 15 drying programs
  • Adjustable drying temperature and time
  • Easy to use
  • Calibration function for readjustment

Scope of delivery

  • 1 x PCE-MA 202 moisture analyser balance
  • 1 x windscreen
  • 1 x sample tray
  • 1 x power cable
  • 1 x sample tray holder/handle
  • 1 x 100 g weight in plastic box
Technical specifications
Filter Property Value
Weighing Capacity 0.2 kg
Readability 10 mg
Product type moisture analyzer scale
Logistics
Property Value
Customs tariff number 90160010
Country of origin CN
Compliance
Property Value
RoHS conform in_review
SVHC free not_specified