PCE-PB 60N | PCE Instruments

Platform scale, with USB interface, 60 kg, PCE-PB 60N

Order No.: 31K0625
EAN: 4250348711403
MPN:
PCE-PB 60N
PCE-PB 60N PCE Instruments Weighing Scales Image 1
PCE-PB 60N PCE Instruments Weighing Scales Image 2
PCE-PB 60N PCE Instruments Weighing Scales Image 3
PCE-PB 60N PCE Instruments Weighing Scales Image 4
Image may differ
Unit Price (€ / pc.)
129.71 € *
Available: 0 pcs.
Available in 4 Days: 123 pcs.
Leadtime: 9 Weeks **
Total Price:
129.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.71 €

Platform scale, PCE-PB 60N, PCE Instruments

The USB platform scale of the PCE-PB N series is a versatile platform scale. The functions of the USB platform scale are very extensive, but one function is particularly interesting for shipping. It is the bidirectional USB interface of the platform scales that enables control by the PC. However, the USB platform scales of the PCE-PB N series can be used with the optional, inexpensive "ProCell" software. This software simulates keyboard input, similar to a scanner. With the help of this software, the platform scale can then transfer the weight value into active fields.

Another advantage of this platform scale is the wired display. The display is supplied with a stand, but it is also suitable for wall mounting. Other interesting functions of the platform scales are the piece counting function, PEAK hold function, function for level control, measuring units such as kg / lb / N (Newton) / g, adjustable background lighting, adjustable automatic switch-off and the option to operate the scales with power pack or batteries.

Features

  • Bidirectional USB interface
  • Stainless steel platform
  • PEAK function (maximum value display)
  • Piece counting function with reference number of pieces
  • Function for level control (drum weighing)
  • USB interface cable incl.

Scope of delivery

  • 1 x platform scale PCE-PB 60N
  • 1 x display stand
  • 1 x USB interface cable (approx. 1.5 m)
  • 1 x power supply unit and instructions
Technical specifications
Version mit USB-Schnittstelle
Product type Plattformwaage
Weighing Capacity 60 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform in_review
SVHC free not_specified