PCE-PB 75N | PCE Instruments

Order No.: 31K0626
EAN: 4250348723147
MPN:
PCE-PB 75N
PCE Instruments
PCE-PB 75N PCE Instruments Weighing Scales Image 1
PCE-PB 75N PCE Instruments Weighing Scales Image 2
PCE-PB 75N PCE Instruments Weighing Scales Image 3
Image may differ
Unit Price (€ / pc.)
87.5840 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5840 €

Platform scale, PCE-PB 75N, PCE Instruments

The platform scale with a maximum weighing range of up to 75 kg and a weighing surface of 350 x 390 mm is the ideal measuring device for determining the weight of parcels or the contents of propane gas bottles. With an accuracy of ± 0.06 kg, the platform scale is a precise measuring device. Furthermore, the platform scale can be used for the dosing of paints. This makes the platform scale a universally applicable test device in production, warehouse and logistics. In addition to the normal measuring mode, the platform scale has a counting function. With the counting function, the platform scale determines, for example, the number of batteries in a package. Another function is the automatic zeroing, with which the platform scale sets the zero point again after switching on.

This function can also be deactivated in order to resume a measurement with the platform scale. The tare key can be used to manually reset the measured value to zero at any time, for example to hide the weight of trays, boxes or other packaging materials. The platform scale can be used stationary because of the power supply unit and the wall bracket included in the scope of delivery to attach the display. With the additional option of battery operation, the platform scale can also be used on the move. The platform scale has an automatic switch-off function to save the batteries used. This will automatically turn off the platform scale after five minutes of inactivity.

Features

  • Optionally with ISO calibration
  • Counting function
  • Wall mounting bracket for the display
  • Automatic shutdown when inactive
Technical specifications
Ausführung Plattformwaage
Wägebereich 75 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238289
Compliance
RoHS konform in_review
SVHC frei not_specified