PCE-PCS 30 | PCE Instruments
Inventory scale, 30 kg/0.5 g, PCE-PCS 30
Order No.: 31K0629
EAN: 4250348701183
MPN:
PCE-PCS 30
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Inventory scale, PCE-PCS 30, PCE Instruments
PCE-PCS 30 is an inventory scale or balance with accurate weighing and piece or part counting functions. Ideal for use in laboratory, office, inventory and miscellaneous industrial applications, this portable scale can be powered by battery or by the included electric power supply. The scale's built-in RS-232 port enables data transfer and printing.
Features
- Displays gross weight, unit weight and total quantity of pieces
- Programmable (99 memory positions)
- Low power indicator signals need to recharge battery
- Features adjustable feet for leveling
Scope of delivery
- 1 x inventory scale PCE-PCS 30
- 1 x power supply unit, internal battery
Technical specifications
Readability | 0,5 g | |
Product type | Inventurwaage | |
Weighing Capacity | 30 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238180 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |