PCE-PCS 6 | PCE Instruments

Inventory scale, 6 kg/0.1 g, PCE-PCS 6

Order No.: 31K0630
EAN: 4250348701190
MPN:
PCE-PCS 6
PCE-PCS 6 PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
347.48 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
347.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.48 €

Inventory scale, PCE-PCS 6, PCE Instruments

PCE-PCS 6 is an inventory scale or balance with accurate weighing and piece or part counting functions. Ideal for use in laboratory, office, inventory and miscellaneous industrial applications, this portable scale can be powered by battery or by the included electric power supply. The scale's built-in RS-232 port enables data transfer and printing.

Features

  • Displays gross weight, unit weight and total quantity of pieces
  • Programmable (99 memory positions)
  • Low power indicator signals need to recharge battery
  • Features adjustable feet for leveling

Scope of delivery

  • 1 x inventory scale PCE-PCS 6
  • 1 x power supply unit
Technical specifications
Readability 0,1 g
Product type Inventurwaage
Weighing Capacity 6 kg
Logistics
Country of origin CN
Customs tariff number 84238180
Compliance
RoHS conform in_review
SVHC free not_specified