PCE-PP 20 | PCE Instruments
Parcel scale, 20 kg, PCE-PP 20
Parcel scale, PCE-PP 20, PCE Instruments
The parcel scale is a very precise measuring device for determining weights due to the resolution of 1 g and an accuracy of ± 0.1% of measuring range. The display units available on the parcel scale are lb / oz, kg / g, kg, g, lb, oz. The illuminated LC display of the parcel scale is sized in such a way that the measured value can be read easily even in very bright ambient conditions. In addition, the display of the parcel scale can be removed and can be positioned freely because of the spiral cable.
The parcel scale is supplied with power via a 6 V DC mains power adapter. In addition, the parcel scale can be operated with three 1.5 V batteries. This means that the parcel scale can be used both stationary and mobile. The automatic switch-off ensures that the parcel scale switches itself off within 5 minutes of inactivity.
Features
- Removable display
- Hinged weighing platform
- Piece counting function
- Battery and mains operation
Scope of delivery
- 1 x Parcel scale PCE-PP 20
- 3 x 1.5 V AAA battery
- 1 x power supply unit
Product type | Paketwaage | |
Weighing Capacity | 20 kg |
Country of origin | CN |
Customs tariff number | 84238180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |