PCE-RS 2000 | PCE Instruments
Floor scale, 2000 kg/0.5 kg, PCE-RS 2000
Floor scale, PCE-RS 2000, PCE Instruments
The floor scale PCE-RS 2000 is designed for stationary use. The robust construction makes this floor scale particularly well suited for weighing large objects. The floor scale is made of painted steel. Weighing data can be easily read thanks to its external display (with 4 m length cable). Functions of the floor scales are a summing function, a piece counting and check weighing. The floor scale is delivered with a bi-directional RS-232 interface and with optional PC software can show the measured valuesin Excel. The indicator of the floor scales can be placed on a table or an optional tripod.
Features
- Bidirectional RS-232 interface
- Indicator in stainless steel IP 54
- LC Display with 25 mm digit height
- Cable tothe display about 5 m (connector)
- Summing function
- Parts counting function
Scope of delivery
- 1 x PCE-RS 2000 floor scale
- 1 x display
- 1 x 230 V mains adapter
Readability | 0,5 kg | |
Product type | Bodenwaage | |
Weighing Capacity | 2000 kg |
Country of origin | CN |
Customs tariff number | 84238289 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |