PCE-SD 150SST C | PCE Instruments
Platform scale, 150 kg, PCE-SD 150SST C
Platform scale, PCE-SD 150SST C, PCE Instruments
The water resistant accurate scale PCE-SD 150SST C featuring a separate display can be MIII calibrated and will be delivered calibrated. The load cells of the water resistant accurate scale are IP67 protected, while the display device is made of an IP65 protected enclosure. Thus the water resistant accurate scale proves to be ideal for high-moisture locations or such locations that require a high hygienic standard.
Standard functions of the water resistant accurate scale are: summation function, counting function, statistics function, mixing on formula, percentage weighing function, animal weighing function, alarm on trespassing thresholds etc.
Features
- Completely made of stainless steel IP67-IP65
- Gross / Net display
- Tare storage
Scope of delivery
- 1 x stainless steel platform scale PCE-SD 150SST C
- 1 x display unit
Product type | Plattformwaage | |
Weighing Capacity | 150 kg |
Country of origin | PL |
Customs tariff number | 84238289 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |