PCE-SD 3000E | PCE Instruments

Floor scale, 3000 kg/1 kg, PCE-SD 3000E

Order No.: 31K0720
EAN: 4250348712776
MPN:
PCE-SD 3000E
PCE-SD 3000E PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
3,862.5734 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,862.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,862.5734 €

Floor scale, PCE-SD 3000E, PCE Instruments

The counting scale is supplied calibrated and is intended for stationary use with its solid construction. Due to the robust design and the large platform, this calibrated weighing platform is particularly suitable for weighing large objects. The display unit can be placed on a table or fixed to the wall. The integrated RS-232 interface allows bi-directional data transport from the calibratable / calibrated floor scale to the PC and provides programmers with a versatile system integration.

Features

  • Tolerance determination weight min / max
  • Average weight determination
  • Percent % comparison weighing
  • Filter (reaction time) adjustable
  • Formulation mixed weighing
  • Adjustable bidirectional RS-232 interface

Scope of delivery

  • 1 x PCE-SD 3000E floor scale (calibrated)
  • 1 x display with wall / table mount
  • 1 x instruction manual
Technical specifications
Readability 1 kg
Product type Bodenwaage
Weighing Capacity 3000 kg
Logistics
Country of origin PL
Customs tariff number 84238289
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes