PCE-SD 3000U | PCE Instruments

Pallet Scales PCE-SD 3000U

Order No.: 31K0721
EAN: 4250348712431
MPN:
PCE-SD 3000U
PCE Instruments
PCE-SD 3000U PCE Instruments Weighing Scales Image 1
PCE-SD 3000U PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
2,314.55 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2,314.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,314.55 €

Floor scale, PCE-SD 3000U, PCE Instruments

The floor scale is calibratable, and also initially calibrated, designed for mobile applications and having a U-shaped design. The U-shape of the calibrated floor scale allows easy positioning of EU standard pallets on the scale, preferably with a forklift. This calibrated floor scale is lacquered with steel. In order to maintain flexible application of the calibrated floor scale, it features two rollers and a handle, thus the calibrated floor scale can be mounted and dismounted easily and quickly at different locations.

Functions that the calibrated floor scale support are: unit counter, max./min. weighing, composition weighing, percentage weighing, average weight determination, summation function, tare weighing data storage, adjustable RS-232 interface. The bi-directional RS-232 interface can be used to transfer the weighing data to a computer or printer.

Features

  • Adjustable automatic switch-off
  • Gross / net key at display
Technical specifications
Ablesbarkeit 1 kg
Ausführung Bodenwaage
Wägebereich 3000 kg
Logistics
Ursprungsland PL
Zolltarifnummer 84238289
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes