PCE-SD 30C | PCE Instruments

Platform scale, 30 kg, PCE-SD 30C

Order No.: 31K0725
EAN: 4250348712264
MPN:
PCE-SD 30C
PCE-SD 30C PCE Instruments Weighing Scales Image 1
PCE-SD 30C PCE Instruments Weighing Scales Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
624.75 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
624.75 €

Benchtop scale, PCE-SD 30C, PCE Instruments

The calibratable counting scale is a solid calibratable platform scale, the calibration of the counting scale is performed by calibrating authorities following the calibration directives of Class M III. The solid base of the calibratable counting scale is made of lacquered steel and features a plastic-coated platform made of steel. The calibratable counting scale also has pedestals that can be alternated in their height, assuring a firm stand. The navigation display of the counting scale is placed on a stand mounted within a reachable height and fixed to the counting scale.

Functions that the calibratable counting scale features are: automatic tare, item counter, saving tare value, gross / net weighing, percentage calculation, threshold weighing, etc.

Scope of delivery

  • 1 x PCE-SD 30C platform scale including calibration
  • 1 x power supply unit
Technical specifications
Filter Property Value
Product type platform scale
Weighing Capacity 30 kg
Logistics
Property Value
Customs tariff number 84238289
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes