PCE-SD 600B SST | PCE Instruments
Weighing beam, 600 kg/0.2 kg, PCE-SD 600B SST
Order No.: 31K0727
EAN: 4250348712691
MPN:
PCE-SD 600B SST
Unit Price (€ / pc.)
2,963.10 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Weighing beams, PCE-SD 600B SST, PCE Instruments
The stainless steel weighing beams are made entirely of high quality stainless steel and supplied in calibrated form. These are used for a wide range of applications because the two stainless steel weighing beams can be placed up to 3 meters apart, making them ideal for the weighing of machines and other non-standard objects. The IP68 protected cells and the IP65 protected stainless steel display are also suitable for rough industrial use. Due to the high degree of protection, the standard stainless steel weighing bars have no interfaces.
Features
- Percent % comparison weighing
- Filter (reaction time) adjustable
- Piece counting function
- A tare value storable
- Formulation mixed weighing
- Adjustable automatic shutdown
Scope of delivery
- 1 x stainless steel weighing beam PCE-SD 600B SST (supplied calibrated)
- 1 x display (with 3.0 m cable)
Technical specifications
Readability | 0,2 kg | |
Product type | Wiegebalken | |
Weighing Capacity | 600 kg |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84238289 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |