PCE-SW 1500N | PCE Instruments

Weighing beam, 1500 kg/0.5 kg, PCE-SW 1500N

Order No.: 31K0738
EAN: 4250348712462
MPN:
PCE-SW 1500N
PCE-SW 1500N PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
726.9948 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
726.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
726.9948 €

Floor scale, PCE-SW 1500N, PCE Instruments

The PCE-SW 1500N is a portable battery-powered industrial floor scale or pallet scale featuring two heavy-duty parallel weighing beams made of lacquered steel that can be positioned up to 4 m apart. In addition, the scale's stainless-steel-encased display can be placed up to 5 m away from the weighing beams, allowing for wall mounting.

Features

  • Bi-directional RS-232 interface for PC or printer connection
  • Threshold, sum-up and counting functions
  • 6V rechargeable battery inside display
  • Ideal for use in warehouse, storage facility, shipping, receiving, loading dock, logistical, supply chain, retail, inventory and stock room applications
  • Multiple TARE for whole weighing range
  • Ingress protection rating: IP 54

Scope of delivery

  • 1 x Weighing beam set PCE-SW N
  • 1 x display
  • 1 x power supply unit
Technical specifications
Readability 0,5 kg
Product type Wiegebalken
Weighing Capacity 1500 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes