PCE-SW 5000N | PCE Instruments

Weighing beam, 5000 kg, PCE-SW 5000N

Order No.: 31K0740
EAN: 4250348717108
MPN:
PCE-SW 5000N
PCE-SW 5000N PCE Instruments Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,267.7665 € *
Available: 0 pcs.
Available in 4 Days: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
1,267.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,267.7665 €

Floor scale, PCE-SW 5000N, PCE Instruments

The PCE-SW 3000N is a portable battery-powered industrial floor scale or pallet scale featuring two heavy-duty parallel weighing beams made of lacquered steel that can be positioned up to 4 m apart. In addition, the scale's stainless-steel-encased display can be placed up to 4 m away from the weighing beams, allowing for wall mounting.

Features

  • Bi-directional RS-232 interface for PC or printer connection
  • Threshold, sum-up and counting functions
  • 6V rechargeable battery inside display
  • Ideal for use in warehouse, storage facility, shipping, receiving, loading dock, logistical, supply chain, retail, inventory and stock room applications
  • Multiple TARE for whole weighing range
  • Ingress protection rating: IP 54

Scope of delivery

  • 1 x Weighing beam set PCE-SW 5000N
  • 1 x display
  • 1 x power supply unit
Technical specifications
Product type Wiegebalken
Weighing Capacity 5000 kg
Logistics
Country of origin CN
Customs tariff number 84238289
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes