PCE-TB 15C | PCE Instruments
Counting scale, 15 kg/0.5 g, PCE-TB 15C
Order No.: 31K0750
EAN: 4250348713605
MPN:
PCE-TB 15C
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Counting scale, PCE-TB 15C, PCE Instruments
The counting scale has an internal data memory for up to 1.000 items that can easily be stored e.g. they can be retrieved with a scanner. The article data that can be saved in the counting scale are: article description, scanner code, piece weight, permissible weight deviations MIN / MAX and the weight of the packaging (TARE). Using the counting scale with the possible information is very easy.
Features
- Internal memory for up to 1,000 articles
- Article master processing with the help of PC
- Triple display
- Summing function
- Limit weight control
- Memory for 10 tare weights
Scope of delivery
- 1 x counting scale PCE-TB 15C
- 1 x power supply unit
- 1 x Software Scale Database (freeware in the download area)
Technical specifications
Readability | 0,5 g | |
Product type | Zählwaage | |
Weighing Capacity | 15 kg |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84238180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |