PCE-TB 3 | PCE Instruments

Compact scale, 3 kg/0.1 g, PCE-TB 3

Order No.: 31K0751
EAN: 4250348712172
MPN:
PCE-TB 3
PCE-TB 3 PCE Instruments Weighing Scales Image 1
PCE-TB 3 PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
459.3400 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
459.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
459.3400 €

Industrial scale, PCE-TB 3, PCE Instruments

The industrial scale stands out due to its multifunctional range of application. The industrial scale features a bi-directional RS-232 interface and USB interface. Thus the industrial scale provides a very good foundation for every programmer. The industrial scale can operate by battery as well as via adapter, and is also applicable for mobile weighing tasks.

Features

  • 8 different weighing units
  • Weight compare in percentage %
  • Filter (response time) adjustable
  • Tolerance determination min / ok / max
  • Summation of several weighing values
  • Statistic evaluation
  • Adjustable RS232 and USB interface

Scope of delivery

  • 1 x compact scale PCE-TB 3
  • 1 x power supply unit
  • 1 x stainless steel weighing plate
Technical specifications
Readability 0,1 g
Product type Kompaktwaage
Weighing Capacity 3 kg
Logistics
Country of origin PL
Customs tariff number 84238180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes