PCE-TB 6 | PCE Instruments

Compact scale, 6 kg/0.2 g, PCE-TB 6

Order No.: 31K0755
EAN: 4250348712189
MPN:
PCE-TB 6
PCE-TB 6 PCE Instruments Weighing Scales Image 1
PCE-TB 6 PCE Instruments Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
474.81 €

Industrial scale, PCE-TB 6, PCE Instruments

The industrial scale stands out due to its multifunctional range of application. The industrial scale features a bi-directional RS-232 interface and USB interface. Thus the industrial scale provides a very good foundation for every programmer. The industrial scale can operate by battery as well as via adapter, and is also applicable for mobile weighing tasks.

Features

  • 8 different weighing units
  • Weight compare in percentage %
  • Filter (response time) adjustable
  • Tolerance determination min / ok / max
  • Summation of several weighing values
  • Statistic evaluation
  • Adjustable RS232 and USB interface

Scope of delivery

  • 1 x compact scale PCE-TB 6
  • 1 x power supply unit
  • 1 x stainless steel weighing plate
Technical specifications
Filter Property Value
Product type compact scale
Weighing Capacity 6 kg
Readability 0.2 g
Logistics
Property Value
Country of origin PL
Customs tariff number 84238180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes