PCE-WS 30 | PCE Instruments
Compact scale, 30 kg/0.5 g, PCE-WS 30
Order No.: 31K0876
EAN: 4250348701572
MPN:
PCE-WS 30
Unit Price (€ / pc.)
343.91 € *
Available: 0 pcs.
Available in 4 Days: 8 pcs.
Leadtime: 9 Weeks **
Tabletop scale, PCE-WS 30, PCE Instruments
PCE-WS 30 is an accurate and affordable digital tabletop scale with a resolution or readability of 0.5 and a weighing capacity up to 30000 g / 30.0 kg / 66.0 lb. Featuring adjustable feet and a built-in water bubble level, this benchtop electronic balance ensures precision with a full 100% tare weight range. PCE-WS 30 has a compact design and can be powered by the electric power adapter or the internal battery, making the scale portable when necessary.
Features
- Internal memory stores up to 99 readings
- Zero, tare and alarm functions
- Adjustable feet, settling time, backlight and data transfer settings
- Built-in water bubble level
- No automatic shut down or auto power off feature ensures continuous, uninterrupted use
- Low-battery indicator
Scope of delivery
- 1 x compact scale PCE-WS 30
- 1 x power supply unit
Technical specifications
Readability | 0,5 g | |
Product type | Kompaktwaage | |
Weighing Capacity | 30 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |