P 205-02 | PeakTech

Analogue ammeter, Bench-top measuring device, P 205-02

Order No.: 24K5739
EAN: 4099891459529
MPN:
P 205-02
205-02
P 205-02 PeakTech Analogue Devices Image 1
P 205-02 PeakTech Analogue Devices Image 2
Image may differ
Unit Price (€ / pc.)
36.295 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
36.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.295 €

Analogue ammeter, 205-02, PeakTech

Our P 205 models are a series of practical and rugged analog meters designed specifically for student experiments. These inexpensive instruments are designed for use as desk/tabletop instruments and feature moving-coil movements, mirror scales and safety sockets in 4mm technology. Furthermore, these analog instruments do not require a power supply, making them durable and cost-saving to use. On the large analog mirror scale the respective measured values can be read off comfortably by the pupil or student. A variety of models with different functions and measuring ranges are available.

Features

  • High-quality device for use in schools and the teaching aids sector
  • Sturdy ABS plastic case
  • No power supply needed for operation
  • With mirror scale and 4 mm safety sockets
Technical specifications
Filter Property Value
Version ammeter
Logistics
Property Value
Country of origin TW
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes