P 205-03 | PeakTech
Analogue voltmeter, Bench-top measuring device, P 205-03
Order No.: 24K5740
EAN: 4099891459536
MPN:
P 205-03
205-03
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Analog voltmeter, 205-03, PeakTech
Our P 205 models are a series of practical and robust analog measuring instruments especially for student experiments. These inexpensive devices are designed for use as desk / table devices and have moving-coil movements, mirror scales and safety sockets in 4mm technology. Furthermore, these analog instruments do not require a power supply, making them durable and cost-saving to use. On the large analog mirror scale the respective measured values can be read off comfortably by the pupil or student. A variety of models with different functions and measuring ranges are available.
Features
- High-quality device for use in schools and the educational sector
- Sturdy ABS plastic case
- No power supply needed for operation
- With mirror scale and 4 mm safety sockets
Technical specifications
Version | Voltmeter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |