P 205-06 | PeakTech
Analogue voltmeter, Bench-top measuring device, P 205-06
Order No.: 24K5743
EAN: 4250569402043
MPN:
P 205-06
205-06
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Analog-Voltmeter, 205-06, PeakTech
Our P 205 models are a series of practical and robust analogue meters especially for student tests. These low-cost devices are designed for use as desk-mounted / table-top units and have rotary winding units, mirror scales and safety sockets in 4mm technology. Furthermore, these analogue devices do not require any voltage supply, which makes them durable and cost-saving to use. On the large analogue mirror scale, the respective measured values can be conveniently read by the user or student. A variety of models with various functions and measuring ranges are available.
Technical specifications
Version | Voltmeter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |