P 205-11 | PeakTech

Analogue ammeter, Bench-top measuring device, P 205-11

Order No.: 24K5748
EAN: 4099891459598
MPN:
P 205-11
205-11
P 205-11 PeakTech Analogue Devices Image 1
P 205-11 PeakTech Analogue Devices Image 2
Image may differ
Unit Price (€ / pc.)
36.295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.295 €

Analogue Ammeter, 205-11, PeakTech

Our P 205 models are a series of practical and robust analog measuring instruments especially for student experiments. These inexpensive devices are designed for use as desk / table devices and have moving-coil movements, mirror scales and safety sockets in 4mm technology. Furthermore, these analog instruments do not require a power supply, making them durable and cost-saving to use. On the large analog mirror scale the respective measured values can be read off comfortably by the pupil or student. A variety of models with different functions and measuring ranges are available.

Features

  • High-quality device for use in schools and the teaching aids sector
  • Sturdy ABS plastic case
  • No power supply needed for operation
  • With mirror scale and 4 mm safety sockets
Technical specifications
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes