P 3202 | PeakTech
VOLTMETER P 3202, P 3202
Order No.: 24K5575
EAN: 4099891459468
MPN:
P 3202
3202
Unit Price (€ / pc.)
61.6777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Analogue voltmeter, 3202, PeakTech
This analog voltmeter offers a clear voltage display in the DC and AC voltage range. Due to the analog technology used, no batteries are required - this measuring instrument is therefore always ready for use, even if it has not been used for a longer period of time. This not only saves costs for battery replacement.
Features
- Analog mirror scale
- DC and AC voltage measurements
- No batteries needed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltmeter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |