P 3296 | PeakTech
VOLTMETER P 3296, P 3296
Analogue voltmeter, 3296, PeakTech
This new series of analog test instruments for working at workbenches and in classrooms, in the school and training area, is particularly suitable for daily use in testing and measuring work due to the stable construction. Since no batteries are required, the often expensive and inconvenient battery change is also eliminated.
This analog voltmeter has a wide range of voltage measurement ranges, from 0.1 V to 1000 V for measurement in the AC AC and DC DC ranges. The connection is made via a 4 mm safety socket for the respective measuring range.
Features
- High-quality device for use in schools and the teaching material sector
- For DC and AC current measurements
- No power supply needed for operation
- Stable ABS plastic housing
Version | Voltmeter |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |