P 1530 | PeakTech
Laboratory power supply, 1 bis 16 VDC, outputs: 1 (60 A), 0 to 60 A, 900 W, 200-240 VAC, P 1530
Order No.: 24K3492
EAN: 4099891480325
MPN:
P 1530
1530
Unit Price (€ / pc.)
544.7344 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switching mode power supply PeakTech 1530
High degree of RF interference resistance and RF filtering
Overload, thermal overload and overvoltage protection
3 programmable default voltage and current settings
Ground contact
active PFC and high power efficiency
rotary encoder for rough and fine adjustment
3-digit x 15 mm green LED display
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 1 bis 16 VDC | |
Output current | 60 A | |
Width | 200 mm | |
Input voltage AC | 200-240 VAC | |
Height | 90 mm | |
Power | 900 W | |
Depth | 325 mm | |
efficiency | 85 % | |
Range of Output Currence | 0 bis 60 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |