P 1535 | PeakTech

Laboratory power supply, 1 bis 32 VDC, outputs: 1 (20 A), 0 to 20 A, 600 W, 200-240 VAC, P 1535

Order No.: 24K3494
EAN: 4099891480332
MPN:
P 1535
1535
P 1535 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
342.4820 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
342.48 € *
Price list
Quantity
Price per unit*
1 pcs.
342.4820 €
3 pcs.
328.4757 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching mode power supplies, type PeakTech 1525/1530/1535.

High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings. Ground contact, active PFC and, high power efficiency, rotary encoder for rough and fine adjustment, 3-digit x 15 mm green LED display

Technical specifications
Number of outputs 1
Output voltage DC 1 bis 32 VDC
Output current 20 A
Width 200 mm
Input voltage AC 200-240 VAC
Height 90 mm
Power 600 W
Depth 255 mm
efficiency 87 %
Range of Output Currence 0 bis 20 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes