P 1560 | PeakTech
Laboratory power supply, 1 bis 32 VDC, outputs: 1 (30 A), 0 to 30 A, 360 W, 200-240 VAC, P 1560
Order No.: 24K5491
EAN: 4099891480981
MPN:
P 1560
1560
Unit Price (€ / pc.)
544.7344 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Laboratory switching power supply, 1560, PeakTech
This high quality switching power supply is designed for a wide range of telecommunications, laboratory and industrial applications. Energy-efficient circuit designs give the unit small form factors with a low profile and space-saving package. Intelligent fan speed control checks the fan at power-up and, to ensure quiet and safe power supply operation, adjusts the speed to match the ambient temperature and output power.
Features
- High RF immunity and excellent RFI filtering
- Overload, overheating and overvoltage protection
- 3 user-defined, recallable presets for voltage and current values
- Full remote control of voltage and current, and output can be switched on and off
- Protective contact, active PFC and great energy efficiency due to intelligent fan control
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 1 bis 32 VDC | |
Output current | 30 A | |
Width | 200 mm | |
Input voltage AC | 200-240 VAC | |
Height | 90 mm | |
Power | 360 W | |
Depth | 315 mm | |
efficiency | 86 % | |
Range of Output Currence | 0 bis 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |