P 1565 | PeakTech

Laboratory power supply, 1 bis 16 VDC, outputs: 1 (40 A), 0 to 40 A, 640 W, 200-240 VAC, P 1565

Order No.: 24K3495
EAN: 4099891480349
MPN:
P 1565
1565
P 1565 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
362.6763 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
362.68 € *
Price list
Quantity
Price per unit*
1 pcs.
362.6763 €
5 pcs.
344.2432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching mode power supplies, type PeakTech 1565/1570/1575/1580.

High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings, remote control of voltage and current, output on/off signals via analog input, programmable cycle times for current/voltage output by means of the PC software, ground contact, active PFC and high energy efficiency, rotary encoder for rough and fine adjustment, 3-digit 15 mm green LED display

Technical specifications
Number of outputs 1
Output voltage DC 1 bis 16 VDC
Output current 40 A
Width 200 mm
Input voltage AC 200-240 VAC
Height 90 mm
Power 640 W
Depth 255 mm
efficiency 85.5 %
Range of Output Currence 0 bis 40 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes