P 1570 | PeakTech

Laboratory power supply, 1 bis 16 VDC, outputs: 1 (60 A), 0 to 60 A, 960 W, 200-240 VAC, P 1570

Order No.: 24K3496
EAN: 4099891480356
MPN:
P 1570
1570
PeakTech
P 1570 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
533.12 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
533.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.12 €

Switching mode power supplies, type PeakTech 1565/1570/1575/1580.

High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings, remote control of voltage and current, output on/off signals via analog input, programmable cycle times for current/voltage output by means of the PC software, ground contact, active PFC and high energy efficiency, rotary encoder for rough and fine adjustment, 3-digit 15 mm green LED display

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 1 bis 16 VDC
Ausgangsstrom 60 A
Breite 200 mm
Eingangsspannungsbereich 200-240 VAC
Höhe 90 mm
Leistung 960 W
Tiefe 325 mm
Wirkungsgrad 85.5 %
Ausgangsstrombereich 0 bis 60 A
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes