P 1580 | PeakTech
Laboratory power supply, 1 bis 32 VDC, outputs: 1 (30 A), 0 to 30 A, 960 W, 200-240 VAC, P 1580
Order No.: 24K3498
EAN: 4250569402340
MPN:
P 1580
1580
Unit Price (€ / pc.)
549.7086 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Switching mode power supplies, type PeakTech 1565/1570/1575/1580.
High degree of RF interference resistance, RF filtering. Overload, thermal overload and overvoltage protection. 3 programmable default voltage and current settings, remote control of voltage and current, output on/off signals via analog input, programmable cycle times for current/voltage output by means of the PC software, ground contact, active PFC and high energy efficiency, rotary encoder for rough and fine adjustment, 3-digit 15 mm green LED display
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 1 bis 32 VDC | |
Output current | 30 A | |
Width | 200 mm | |
Input voltage AC | 200-240 VAC | |
Height | 90 mm | |
Power | 960 W | |
Depth | 315 mm | |
efficiency | 86 % | |
Range of Output Currence | 0 bis 30 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |