P 1585 | PeakTech
Laboratory power supply, 1 bis 60 VDC, outputs: 1 (15 A), 0 to 15 A, 900 W, 200-240 VAC, P 1585
Order No.: 24K3499
EAN: 4250569403446
MPN:
P 1585
1585
Unit Price (€ / pc.)
567.392 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Switching power supply, 1585, PeakTech
This high-quality switch-mode power supply has been developed for a wide range of applications in telecommunications, laboratories and industry. Due to the energy efficient circuit designs, the device has small form factors with a low profile and space-saving housing. Intelligent fan speed control checks the fan at power-up and adjusts the speed to the ambient temperature and output power to ensure quiet and safe power supply operation.
Features
- High HF resistance and excellent radio interference suppression
- Overload, overheating and overvoltage protection
- Full remote control of voltage and current, as well as on/off switchable output via the analog input
- PC software for remote control via USB 2.0
- Rotary encoder with coarse and fine adjustment
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 1 bis 60 VDC | |
Output current | 15 A | |
Width | 200 mm | |
Input voltage AC | 200-240 VAC | |
Height | 90 mm | |
Power | 900 W | |
Depth | 275 mm | |
efficiency | 90 % | |
Range of Output Currence | 0 bis 15 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |