P 6060 | PeakTech
Laboratory power supply, 30 VDC, outputs: 3 (10 A/10 A/3 A), 0 to 10 A, 100-240 VAC, P 6060
Order No.: 24K4005
EAN: 4099891480714
MPN:
P 6060
6060
Unit Price (€ / pc.)
863.9757 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
19" dual power supply modules, type PeakTech P6060.
Stabilized, with 3U system case, linear control of outputs, supports operation in parallel and in series; Output voltage: adjustable 2 x 0 to 30 V and fixed 5.0 V/3.0 A. Output current: 2 x 0 to 10 A. Operating voltage: selectable range 100 to 127 or 200 to 240 VAC, 50/60 Hz. Dimensions: W 480, H 135, D 425 mm. Weight: 16 kg.
Technical attributes (type, output current): P6060, power supply module
Technical specifications
Number of outputs | 3 | |
Output voltage DC | 30 VDC | |
Output current | 10 A | |
Output current 2 | 10 A | |
Output current 3 | 3 A | |
Width | 480 mm | |
Input voltage AC | 100-240 VAC | |
Height | 135 mm | |
Depth | 425 mm | |
Range of Output Currence | 0 bis 10 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |