P 6080 A | PeakTech
Laboratory power supply, 15 VDC, outputs: 1 (3 A), 0 to 3 A, 45 W, 110-230 VAC, P 6080 A
Order No.: 24K3653
EAN: 4099891480455
MPN:
P 6080 A
6080 A
Unit Price (€ / pc.)
74.8034 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-05-05
Leadtime: 2 Weeks **
Total Price:
74.80 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8034 €
5 pcs.
71.6856 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital laboratory power supply, P 6080 A, PeakTech
This modern design power supply has been specially designed for the service and training sector, and the illuminated 16 mm LCD displays allow quick and precise reading of the set values. The output voltage or current can be changed continuously.
Features
- Overload protection and short circuit proof
- 16mm LCD display with backlight
- 4 mm safety sockets
- Fanless housing design
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 3 A | |
Width | 95 mm | |
Input voltage AC | 110-230 VAC | |
Height | 160 mm | |
Power | 45 W | |
Depth | 225 mm | |
Range of Output Currence | 0 bis 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |