P 6130 | PeakTech
Laboratory power supply, 15 VDC, (10 A), 0 to 10 A, 150 W, 110-127 VAC/220-240 VAC, P 6130
Order No.: 24K376
EAN: 4099891480509
MPN:
P 6130
6130
Unit Price (€ / pc.)
324.8819 € *
Standard delivery time from the manufacturer is: 2 Weeks
AC/DC Laboratory Power Supply, P 6130, PeakTech
A newly developed laboratory power supply for direct and alternating current, direct and alternating voltage and thus also excellently suited for use in research and development, technical universities, the electrical industry, as well as for the maintenance of small AC circuits, transformers and luminaires. This indestructible laboratory power supply combines high performance with ease of use.
Features
- Output voltage adjustable in 15 steps
- Continuous short-circuit proof
- Safety: EN 61010-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 15 VDC | |
| Output current | 10 A | |
| Range of Output Currence | 0 to 10 A | |
| Power | 150 W | |
| Input voltage AC | 110-127 VAC/220-240 VAC | |
| Width | 170 mm | |
| Height | 160 mm | |
| Depth | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |