P 6140 | PeakTech
Laboratory power supply, 30 VDC, outputs: 1 (5 A), 0 to 5 A, 150 W, 100-120 VAC/220-240 VAC, P 6140
Order No.: 24K3526
EAN: 4250569401558
MPN:
P 6140
6140
Unit Price (€ / pc.)
229.4082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Laboratory power supplies, type PeakTech 6140.
Output voltage: 0 to 30 VDC. Output current: 0 to 5.0 ADC. Output power: 150 W, linear control, adjustable current limiting and overload protection, short circuit-proof. Residual ripple: 1.0 mVRMS/3.0 mARMS. Operating voltage, selectable: 100 to 120 V/220 to 240 V, 50/60 Hz. Safety: EN 61010-1. Dimensions: W 132, H 160, D 270 mm. Weight: 6.0 kg.
Type: 6140, laboratory power supply
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 30 VDC | |
Output current | 5 A | |
Width | 132 mm | |
Input voltage AC | 100-120 VAC/220-240 VAC | |
Height | 160 mm | |
Power | 150 W | |
Depth | 270 mm | |
Range of Output Currence | 0 bis 5 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |