P 6145 | PeakTech

Laboratory power supply, 30 VDC, outputs: 2 (5 A/5 A), 0 to 5 A, 150 W, 100-120 VAC/220-240 VAC, P 6145

Order No.: 24K3527
EAN: 4099891480387
MPN:
P 6145
6145
P 6145 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
352.0139 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
352.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
352.0139 €

Laboratory power supplies, type PeakTech 6145.

Output voltage: 2 x 0 to 30 VDC. Output current: 2 x 0 to 5.0 ADC. Output power: 2 x 150 W. Fixed voltage output: 5.0 VDC/3.0 A, linear control, adjustable current limiting and overload protection, short circuit-proof. Residual ripple: 1.0 mVRMS/3.0 mARMS. Operating voltage, selectable: 100 to 120 V/220 to 240 V, 50/60 Hz. Safety: EN 61010-1. Dimensions: W 260, H 160, D 340 mm. Weight: 11 kg.

Type: 6145, laboratory power supply

Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 5 A
Output current 2 5 A
Width 260 mm
Input voltage AC 100-120 VAC/220-240 VAC
Height 160 mm
Power 150 W
Depth 340 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes