P 6150 | PeakTech

Laboratory power supply, 30 VDC, outputs: 3 (5 A), 0 to 5 A, 150 W, 100-120 VAC/220-240 VAC, P 6150

Order No.: 24K3528
EAN: 4099891480394
MPN:
P 6150
6150
P 6150 PeakTech Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
233.002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
233.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
233.002 €

Laboratory power supplies, type PeakTech 6150.

Output voltage: 0 to 30 VDC. Output current: 0 to 5.0 ADC. Output power: 150 W and 2 fixed-voltage outputs: 5.0 and 12 VDC/0.5 A, linear control, adjustable current limiting and overload protection, short circuit-proof. Residual ripple: 1.0 mVRMS/3.0 mArms. Operating voltage, selectable: 100 to 120 V/220 to 240 V, 50/60 Hz. Safety: EN 61010-1. Dimensions: W 170, H 160, D 250 mm. Weight: 7.0 kg.

Type: 6150, laboratory power supply

Technical specifications
Filter Property Value
Output voltage DC 30 VDC
Output current 5 A
Range of Output Currence 0 to 5 A
Power 150 W
Input voltage AC 100-120 VAC/220-240 VAC
Number of outputs 3
Width 170 mm
Height 160 mm
Depth 250 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes