P 6170 | PeakTech

Laboratory power supply, 0 bis 60 V, outputs: 1 (2.5 A), 0 to 2.5 A, 150 W, 115-230 VAC, P 6170

Order No.: 24K4457
EAN: 4250569406591
MPN:
P 6170
6170
P 6170 PeakTech Bench Power Supplies and Loads Image 1
P 6170 PeakTech Bench Power Supplies and Loads Image 2
Image may differ
Unit Price (€ / pc.)
172.55 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.55 €

Laboratory power supply, P 6170, PeakTech

This linear regulated laboratory power supply offers reliable performance and high safety thanks to an integrated safety transformer. With an adjustable output of 0 - 60 V and 0 - 2.5 A DC, it is versatile and ideal for various applications in the laboratory and workshop. It has a current preselection function that allows the desired current value to be set before the load is connected. The four-digit LED displays in blue clearly and precisely indicate voltage, current and power. The output button only outputs the selected settings to the output after they have been set, which prevents unintentional changes and provides additional safety. The temperature-controlled fan automatically adjusts to the temperature of the device, ensuring efficient cooling and quiet operation. With two potentiometers for coarse and fine adjustment of current and voltage, the desired values can be set quickly and precisely. This laboratory power supply is ideal for users who appreciate precise settings, safe operation and reliable performance.

Features

  • Potentiometer for coarse and fine adjustment
  • Overload protection and short-circuit proof
  • Temperature-controlled fan
  • High load stability and low residual ripple
  • Sturdy metal housing with carrying handle
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 60 V
Output current 2.5 A
Width 135 mm
Input voltage AC 115-230 VAC
Height 165 mm
Power 150 W
Depth 260 mm
Range of Output Currence 0 bis 2,5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes