P 6181 | PeakTech
Laboratory power supply, 30 VDC, outputs: 3 (6 A/6 A/3 A), 0 to 6 A, 180 W, 110-220 VAC, P 6181
The innovative PeakTech 6181 power supply unit with color TFT display combines the advantages of a linear-controlled laboratory power supply unit with the remote control options, which have mostly been reserved by switching power supplies so far.
It is operated via the graphical menu system and enables simple control and programming of its multiple features. In addition, the device is using the included PC software that allows a complete remote control.
For doubling the output voltage or output current values, the two independent channels can be interconnected in serial or parallel circuit. Also a plus/minus connection of the outputs is possible.
The technique used by this device and the multiple functions integrated are ideal for the use in research and development in HF-sensitive components and PCBs.
•10 cm (3.9 '') TFT color display
•Graphical User Menu
•Two independent channels with 0 to 30 V / 0 to 6 A DC
•With additional output 0 - 6 V / 0 - 3 A DC
•High output resolution of 1 mV and 1 mA
•Low Ripple & Noise
•Over Voltage and Over Current protection
•Current, Voltage and Power display
•Up to 100 Group-Timer steps
•Time programs selectable as loop or cycle
•Included PC software for remote control
•Outputs Serial, Parallel, or plus/minus interconnected
•Record of Output values to USB-Storage
•LAN, RS-232, USB host and USB Device interface
Number of outputs | 3 | |
Output voltage DC | 30 VDC | |
Output current | 6 A | |
Output current 2 | 6 A | |
Output current 3 | 3 A | |
Width | 250 mm | |
Input voltage AC | 110-220 VAC | |
Height | 160 mm | |
Power | 180 W | |
Depth | 360 mm | |
Range of Output Currence | 0 bis 6 A |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |