P 6205 | PeakTech

Laboratory power supply, 30 VDC, outputs: 1 (5 A), 0 to 5 A, 150 W, 115-230 VAC, P 6205

Order No.: 24K3542
EAN: 4250569402258
MPN:
P 6205
6205
P 6205 PeakTech Bench Power Supplies and Loads
Image may differ

Abgekündigt

Unit Price (€ / pc.)
159.341 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
159.34 € *
Price list
Quantity
Price per unit*
1 pcs.
159.341 €
5 pcs.
152.915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory power supplies, type PeakTech 62.

In stable metal enclosure with handle, high load stability and low residual ripple. Overload protection, short circuit-proof, 4.0 mm safety sockets on all outputs, 3-digit 14 mm, blue LED digital display; Input voltage: 115/230 VAC, 50/60 Hz. Residual ripple: less than 1.0 mV rms, less than 3.0 mA rms. 

Laboratory power supplies, type 6205.

Output: 0 to 30 VDC, 0 to 5.0 A. Output power: 150 W. Dimensions: 130 x 165 x 320 mm. Weight: 5.6 kg.

Type: 6205, laboratory power supply

Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 5 A
Width 130 mm
Input voltage AC 115-230 VAC
Height 165 mm
Power 150 W
Depth 320 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes