P 6210 | PeakTech

Laboratory power supply, 30 VDC, outputs: 3 (5 A/5 A/1 A), 0 to 5 A, 150 W, 115-230 VAC, P 6210

Order No.: 24K3544
EAN: 4250569402265
MPN:
P 6210
6210
P 6210 PeakTech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
272.51 € *
Available: 2 pcs.
Total Price:
272.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
272.51 €

Laboratory power supplies, type PeakTech 62.

In stable metal enclosure with handle, high load stability and low residual ripple. Overload protection, short circuit-proof, 4.0 mm safety sockets on all outputs, 3-digit 14 mm, blue LED digital display; Input voltage: 115/230 VAC, 50/60 Hz. Residual ripple: less than 1.0 mV rms, less than 3.0 mA rms. 

Laboratory power supplies, type 6210.

Output 1: 0 to 30 VDC, 0 to 5.0 A. Output 2: 0 to 30 VDC, 0 to 5.0 A. Output 3: 5.0 VDC, 1.0 A. Output power: 2 x 150 W. Dimensions: 255 x 160 x 310 mm. Weight: 9.0 kg.

Type: 6210, laboratory power supply

Technical specifications
Filter Property Value
Output voltage DC 30 VDC
Output current 5 A
Output current 2 5 A
Output current 3 1 A
Range of Output Currence 0 to 5 A
Power 150 W
Input voltage AC 115-230 VAC
Number of outputs 3
Width 255 mm
Height 160 mm
Depth 310 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes