P 6227 | PeakTech
Laboratory power supply, 60 VDC, outputs: 1 (6 A), 0 to 6 A, 150 W, 115-240 VAC, P 6227
PeakTech® 6227
DC switching power supply 0-60 V / 0-6 A with color LCD & 2 x USB
This newly developed laboratory power supply offers a controllable 0...60V or 0...6A DC main output with a maximum continuous power of 150W. For developers, this laboratory power supply offers two switchable USB outputs with their own LCD display with voltage and current values.
If you use a load up to 2.5A, you can set the output voltage up to 60V. If you want to use a higher current up to 6A, set the load to a maximum of 25V. Of course, all stages are also adjustable in between, e.g. 30V/5A, 40V/3.7A or 50V/3A.
The current and voltage setting also can be done when the output is switched off. By pressing the knob for current or voltage, the setting resolution can be fine/coarse switched from 1mA to 100mA or 10mV to 1V.
Due to the high range of functions and the simple operation with the best price-performance ratio, this laboratory power supply is ideal for the education, hobby, development and service sector.
- Blue LCD display showing the output voltage and current values
- Green LCD display showing the USB output voltage and current values
- 150W constant output power
- Adjustable voltage range: 0~60V at 0~2.5A and 0~25V at 2.5~6A
- Voltage and current pre-selection with switchable output
- C.C. (Constant Current) and C.V. (Constant Voltage) mode with connected load
- Protection against short circuit, overload and overtemperature
- Safety: EN 61010-1
- Accessories: Power cable, Connection Leads and Manual
Number of outputs | 1 | |
Output voltage DC | 60 VDC | |
Output current | 6 A | |
Width | 80 mm | |
Input voltage AC | 115-240 VAC | |
Height | 160 mm | |
Power | 150 W | |
Depth | 260 mm | |
Range of Output Currence | 0 bis 6 A |
Country of origin | CN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |