P 3432 | PeakTech

Fuse finder/circuit detector with transmitter and receiver, P 3432

Order No.: 24K5782
EAN: 4250569406362
MPN:
P 3432
3432
P 3432 PeakTech Cable Search Devices
Image may differ
Unit Price (€ / pc.)
57.7745 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
57.77 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7745 €
5 pcs.
54.8709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse finder, 3432, PEAKTECH

The 3432 is a measuring device with which it is possible to detect fuses in a circuit. It consists of a combination of a transmitter and a receiver. The transmitter serves as a signal transmitter and the receiver is used to locate the fuse in the fuse box. Furthermore, it is possible to detect voltages with the receiver by means of the NCV detector. RCD tests can be carried out with the transmitter by plugging the unit into a socket and pressing the RCD test button. The functions of the device make it easy to find fuses in any application, making it an ideal companion for the electronics technician and the layman to find the right fuse and safely switch off the circuit that needs to be disconnected.

Features

  • Optical and acoustic display during the fuse search
  • Non-contact voltage testing
  • Polarity indicator when connecting the transmitter
  • RCD test
  • IP 40 protected against ingress of solid foreign objects
Technical specifications
Width 32 mm
Weight 254 g
Height 52 mm
Length 340 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes