P 3433 | PeakTech

Digital wall scanner, P 3433

Order No.: 24K5783
EAN: 4250569405648
MPN:
P 3433
3433
P 3433 PeakTech Cable Search Devices Image 1
P 3433 PeakTech Cable Search Devices Image 2
Image may differ
Unit Price (€ / pc.)
52.8598 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.86 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8598 €
5 pcs.
49.6825 €
15 pcs.
47.7785 €
50 pcs.
45.6841 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall scanner, 3433, PEAKTECH

The 3433 was specially developed for daily use in the craftsmanship, as it can be used to locate wood, metal or live lines to make sure that no damage is caused through the work of chiseling, slitting or drilling into walls. The inverted LCD display shows the distance to the material which has been found and helps the user to assess the internal condition of the wall to avoid damage to pipes or live circuits. The depth of reception of the sensor is between 20mm (wood) and 120mm (ferrous metal) depending on the material sought. In addition, an LED (green, yellow, red) indicates whether a material has been found or whether there is a live line at the current test point. The simple operation, safe application and high-quality workmanship makes this model an indispensable companion for every craftsman, handyman or installer for maintenance and all work in the building sector.

Features

  • Inverted 6cm (2.4 ") LCD display with backlight
  • Finds wood, metal and live cables reliable
  • Display for magnetic and non-magnetic metals
  • Distance display (max. 120 mm) for metals found
  • Warning indicator for live lines
  • Visual and audible warnings with additional LED
  • IP54 dust and water protected
Technical specifications
Width 83 mm
Height 28 mm
Length 200 mm
Logistics
Country of origin CN
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes