P 1610 | PeakTech

AC current clamp P 1610, 1000 A (AC), 600 V (DC), 600 V (AC), opening 35 mm, CAT III 600 V

Order No.: 22K7700
EAN: 4250569400308
MPN:
P 1610
1610
P 1610 PeakTech Clamp Meters
Image may differ
Unit Price (€ / pc.)
65.4262 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.4262 €

AC/DC digital clamp meters, type PeakTech 1610.

With 17 mm, 3 3/4-digit LCD and rugged, ergonomic housing; Features: blue background lighting, measured value Hold, auto-ranging and manual range selection, Auto-Off, diode test and continuity check function. Conductor diameter: max. 31 mm. Safety: IEC-1010-1, CAT III 600 V. AC current: up to 1000 A, tolerance ±2.5%. DC voltage: up to 600 V, tolerance ±0.8%. AC voltage: up to 600 V, tolerance ±1.8%. Resistance: up to 40 Mohm, tolerance ±1.0 %. Capacitance: up to 100 µF, tolerance ±3.0 %. Frequency: up to 10 MHz, tolerance ±1.2 %. Temperature: –50 to +1000 °C, tolerance ±3.0 %. Dimensions: 80 x 230 x 50 mm. Weight: 300 g. Supplied with block battery, thermocouple type K, protective bag and test leads.

Type: 1610, AC/DC digital clamp meter

Technical specifications
TRMS possible No
max. measured value (frequency) 100 MHz
max. measured current value (AC) 1000 A
max. resistance range 40 MΩ
min. Measured value (frequency) 5 Hz
Product type AC-Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 35 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes