P 1625 | PeakTech
AC/DC current clamp P 1625, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 31 mm, CAT III 600 V
Order No.: 22K7710
EAN: 4099891457501
MPN:
P 1625
1625
Unit Price (€ / pc.)
156.485 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current Clamp Meter, P 1625, PeakTech
Current clamps are ideally suited for current measurement in electrical systems and control cabinets, since only individual wires are passed through the clamp jaws for contactless current measurement and no electrical connections have to be severed. This method also makes it possible to measure very high currents, which would overload any commercially available multimeter if they were connected directly.
Features
- 3 ¾-digit, 15 mm LCD display, max. display: 3999, 42-segment analog bar graph
- True RMS value
- Automatic range selection
- Backlight
- AC/DC current: 1000 A
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 4 kHz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 40 MΩ | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 31 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |