P 1635 | PeakTech

TRMS AC/DC current clamp P 1635, 80 A (DC), 80 A (AC), 600 V (AC), opening 18 mm, CAT II 600 V

Order No.: 22K7720
EAN: 4099891457518
MPN:
P 1635
1635
P 1635 PeakTech Clamp Meters
Image may differ
Unit Price (€ / pc.)
125.8187 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
125.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.8187 €

AC/DC digital clamp meter, 1635, PeakTech

This professional clamp meter allow contactless current measurements and features a rugged fireproof and ergonomic double mold housing the tear drop shaped jaws can be used easily in industrial and commercial applications or in other tigt places.

Technical Data

  • Surge voltage category: CAT II 600 V
  • max. measured current value (AC): 80 A
  • max. measured current value (DC): 80 A
  • Clamp opening: 18 mm
Technical specifications
TRMS possible Yes
max. measured current value (AC) 80 A
max. measured current value (DC) 80 A
Product type AC/DC-Stromzange
max. voltage measuring range (AC) 600 V
Surge voltage category CAT II 600 V
Pliers opening 18 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes