P 1650 | PeakTech

TRMS AC/DC current clamp P 1650, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 22K7719
EAN: 4250569400377
MPN:
P 1650
1650
PeakTech
P 1650 PeakTech Clamp Meters
Image may differ
Unit Price (€ / pc.)
89.131 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.131 €

Digital-Clamp Meter, 1650, PeakTech

This Clamp meter enable contactless current measurements and features a rugged, fireproof casing. A hand guard is against accidental contact with the jaw and/or the lead inside, thus ensuring a maximum of safety for the user.

Features

  • 3 3/4 digit, 12 mm LCD; max. indication: 3999, 41-segment analogue bargraph
  • True RMS
  • Auto ranging
  • PEAK mode
  • Data hold
  • Backlight
  • Non-contact voltage detector
  • Resistance-, frequency-, capacitance- and temperature measurement
Technical specifications
Ausführung AC/DC-Stromzange
Echteffektivwertmessung (TRMS) möglich Yes
max. Messwert (Frequenz) 40 Hz
max. Strommesswert (bei AC) 400 A
max. Strommesswert (bei DC) 400 A
max. Widerstandsmessbereich 40 MΩ
min. Messwert (Frequenz) 10 Hz
Spannungsmessbereich (AC) 600 V
Spannungsmessbereich (DC) 600 V
Überspannungskategorie CAT III 600 V
Zangenöffnung 30 mm
Logistics
Ursprungsland CN
Zolltarifnummer 90303100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes