P 1655 | PeakTech
TRMS AC/DC current clamp P 1655, 1500 A (DC), 1500 A (AC), 1000 V (DC), 750 V (AC), opening 55 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 22K7722
EAN: 4099891457525
MPN:
P 1655
1655
Unit Price (€ / pc.)
141.8956 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Digital Clamp Meter, 1655, PeakTech
This professional digital clamp meter for measurements up to 1500 A AC/DC provides a rugged, rubberized and ergonomically shaped case that ensures a safe handling during the measurement and also suitable for use in industrial applications. The integrated voltage detector enables the detection of live wires and the clamp meter includes inrush current measuring function for measuring the maximum currents, i.e. of electrical motors
Features
- 4-digit LCD-display (max. 40000) with backlight and 42-segment bargraph
- True RMS
- MIN/MAX, DATA-Hold
- Zero adjustment with ZERO-function
- Relative measurement
- Diode - and continuity test
- Auto power off and low battery indication
- Current measurements up to 1500 A AC/DC
- Conductor size: 55 mm
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 40 MHz | |
max. measured current value (AC) | 1500 A | |
max. measured current value (DC) | 1500 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 40 Hz | |
Product type | AC/DC-Stromzange | |
max. voltage measuring range (AC) | 750 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 55 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |